Texas Instruments ULN2003ADRG3

50V 7-ch darlington transistor array 16-SOIC -40 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003ADRG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

LCSC

Arrow.cn

CAD Models

Download Texas Instruments ULN2003ADRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
3,007,536
3,699,069
3,699,069
Authorized Distributors
0
6
6
Number of Outputs
7
-
-
Max Output Current
-
-
-
Max Supply Voltage
50 V
-
-
Min Supply Voltage
0 V
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOP
SOP
Packaging
Cut Tape (CT)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
Texas InstrumentsULQ2003AD
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube / IC PWR RELAY 7NPN 1:1 16SOIC
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch
RenesasICL3232CB
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 500kbps 300ns

Descriptions

Descriptions of Texas Instruments ULN2003ADRG3 provided by its distributors.

50V 7-ch darlington transistor array 16-SOIC -40 to 70
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
Flash Serial-SPI 2.5V/3.3V 8Mbit 1M x 8bit 9ns 8-Pin SOIC
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, BIPolar, PDSO16
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAYS
TRANS 7NPN DARL 50V 0.5A 16SOIC
ULN2003A HIGH-VOLTAGE, HIGH-CURR
Bipolar Transistor, Npn, 50V, 0.5A, Soic; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:-; Dc Collector Current:500Ma; Dc Current Gain Hfe:-; Transistor Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003ADRG3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003ADRG3 .