ABB Control TY527MX

Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY527MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.92%

Supply Chain

Introduction Date2015-01-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY5272MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 8.75"L, TENSILE STRENGTH 120LB
ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
PanduitPLT6LH-C0
Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
PanduitPLT7LH-C0
Panduit PLT7LH-C0 Cable Tie, Locking, 24.7"L, 120lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT2H-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY253MX
Cable Tie, 11-1/2 in L, 3-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY527MX provided by its distributors.

Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:340.36mm; Cable Tie Width:7.62mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :533.8N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:6mm
Thomas & Betts TY527MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY527MX. Ty-Rap Cable Tie, 2-Piece High Performance Standard, 13.4 in Length, 0.27 in Width, 0.06 in Thickness, 0.236 to 3.54 in Bundle Dia, Stainless Steel Barb, 120 lb Tensile, -76 to 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY527MX CBL TIE 120LB 13 UV BLACK 2-PC DIS DIS BLACK NYLON W/SS LOCK 50 PC/PACK. Catalog Description: High Performance Cable Tie, Black Color Nylon 6.6, Length of 340.36mm (13.4 Inches) for Bundle Diameter up to 102mm (4 Inches), Width of 6.86mm (0.27 Inch), Tensile Strength Rating of 534 Newtons (120 Pounds), Operating Temperature of -60 Degrees Celsius (-76 F) to 85 Degrees Celsius (185 F), 50 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 527 MX