ABB Control TY5272MX

Cable Tie, Black Poly(nylon 6.6), Uv Resistant, 8.75"L, Tensile Strength 120LB
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY5272MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
PanduitPLT4H-L0
Cable Tie, 14.5L (368mm), Light-Heavy, Weather Resistant, Black
PanduitPLT3H-L0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6.6, 120 lb Strength
PanduitPLT6LH-C0
Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
ABB ControlTY253MX
Cable Tie, 11-1/2 in L, 3-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT120R0K2
HellermannTyton T120R0K2 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 50/Pkg

Descriptions

Descriptions of ABB Control TY5272MX provided by its distributors.

CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 8.75"L, TENSILE STRENGTH 120LB
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:8.8"; Cable Tie Width:0.301"; Body Material:Nylon 6.6; Tensile Strength:120lb; Cable Bundle Diameter Max:2"; Color:Black ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 222.25mm; Cable Tie Width: 7.62mm; Cable Bundle Diameter Max: 50.8mm; Cable Tie Type: Weather Resistant; Product Range: -; Colour: Black
Thomas & Betts TY5272MX Ty-Rap Cable Tie.Ty-Rap® Cable Tie, 2-Piece High Performance Standard, 8-3/4 in Length, 0.27 in Width, 0.05 in Thickness, 0.236 to 1.97 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 120 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Black.Additional Description: TB -TY5272MX CABLE TIE 120LB 9 UV BLK 2-PC DIST DIST.Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F), Weather and Ultraviolet Resistant Polyamide (Nylon 6.6) for Indoor or Outdoor Applications, UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support, Length of 224mm (8.8 Inches), Width of 6.9mm (0.27 Inch), Thickness of 1.5mm (0.06 Inches), Tensile Strength Rating of 534 Newtons (120 Pounds).

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG