Panduit PLT2H-L0

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2H-L0.

Farnell

Datasheet3 pages21 years ago

Sager Electronics

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-18.95%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2H-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
ABB ControlTY400-120X
ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500

Descriptions

Descriptions of Panduit PLT2H-L0 provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
CABLE TIE, BLK, WR, 206X7.6MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 206mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 120l
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:206mm; Cable Tie Width:7.6mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Heavy Duty; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Colour:Black RoHS Compliant: Yes
Cable Tie, 8.1 Inches (206 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN