Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY253MX

Cable Tie, 11-1/2 in L, 3-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY253MX.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet2 pages0 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-11.90%

Supply Chain

Introduction Date2016-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY28MX
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 50 lb Strength
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
ABB ControlTY24MX
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 40 lb Strength

Descriptions

Descriptions of ABB Control TY253MX provided by its distributors.

Cable Tie, 11-1/2 in L, 3-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:11.6"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:3.00"; Color:Black ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 294.64mm; Cable Tie Width: 4.83mm; Cable Bundle Diameter Max: 76.2mm; Cable Tie Type: Standard; Product Range:
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Length mm = 295 / Width mm = 4.7 / Thickness mm = 1.4 / Tensile Strength N = 220 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Releasable = No
Thomas & Betts TY253MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-253MX