Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT6LH-C0

Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK

$ 0.884
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT6LH-C0.

Master Electronics

Datasheet1 page23 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+12.68%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT8LH-C0
Cable Tie, 28 in L, 8 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
PanduitPLT9LH-C0
Panduit PLT9LH-C0 Cable Tie, Heavy-Duty, 30.5"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT4H-L0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY400-120X
ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500

Descriptions

Descriptions of Panduit PLT6LH-C0 provided by its distributors.

Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, BLK, 556X7.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 556mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 120lb;
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Length mm = 556 / Width mm = 7.6 / Thickness mm = 1.9 / Tensile Strength N = 534 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 21.9 Inches (556 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN