Texas Instruments TPS63030DSKTG4

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Supply Current25 µA
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current800 mA
Output TypeAdjustable
Output Voltage5.5 V
Quiescent Current25 µA
Switching Frequency2.4 MHz
Synchronous RectifierYes
Dimensions
Height750 µm
Length2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63030DSKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.257
$ 1.88
$ 1.88
Stock
480,014
1,659,856
1,659,856
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63030DSKTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63030DSKTG4 provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85
Switching Regulator, Current-mode, 1.1A, 2600kHz Switching Freq-Max, PDSO10
TPS63030 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Active DC to DC switching regulator 3.6V 2.5mm 900mA Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Supply Current25 µA
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current800 mA
Output TypeAdjustable
Output Voltage5.5 V
Quiescent Current25 µA
Switching Frequency2.4 MHz
Synchronous RectifierYes
Dimensions
Height750 µm
Length2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63030DSKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago