Texas Instruments TPS63031DSKT

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Efficiency96 %
Frequency2.4 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.267 V
Min Supply Voltage1.8 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current25 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBuck-Boost
Dimensions
Height800 µm
Length2.5 mm
Thickness750 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63031DSKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet25 pages9 years ago
Datasheet26 pages8 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
Datasheet23 pages14 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Upverter
Datasheet25 pages10 years ago
Newark
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages11 years ago
TME
Datasheet25 pages11 years ago

Inventory History

3 month trend:
-24.19%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.011
$ 1.785
Stock
457,751
1,384,484
267,950
Authorized Distributors
5
3
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.267 V
3.3 V
3.267 V
Max Output Voltage
3.3 V
-
3.333 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63031DSKT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63031DSKT provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 0.8A 10-Pin WSON EP T/R
Switching Regulator, Current-mode, 0.4A, 2600kHz Switching Freq-Max, PDSO10
Ic, Dc Dc Conv, 1A, 10Son, Full Reel; Topology:Buck-Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:1A; Output Voltage Nom.:3.3V; Switching Frequency:2.6Mhz; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63031DSKT
TPS63031 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 3.3V 2.5mm 900mA Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63031DSKT .
  • TPS63031DSKT.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Efficiency96 %
Frequency2.4 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.267 V
Min Supply Voltage1.8 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current25 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBuck-Boost
Dimensions
Height800 µm
Length2.5 mm
Thickness750 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63031DSKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet25 pages9 years ago
Datasheet26 pages8 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
Datasheet23 pages14 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Upverter
Datasheet25 pages10 years ago
Newark
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages11 years ago
TME
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago