Texas Instruments TPS63030DSKT

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Frequency2.4 MHz
Max Duty Cycle40 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current800 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel
Quiescent Current25 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBuck-Boost
Dimensions
Height800 µm
Length2.5 mm
Thickness750 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63030DSKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
Datasheet23 pages15 years ago
Upverter
Datasheet25 pages10 years ago
Newark
Datasheet26 pages8 years ago
Datasheet25 pages9 years ago
LCSC
Datasheet27 pages3 years ago

Inventory History

3 month trend:
+12.09%

Alternate Parts

Price @ 1000
$ 1.88
$ 1.011
$ 1.011
Stock
1,659,856
2,089,739
2,089,739
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63030DSKT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63030DSKT provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
HIGH EFFICIENCY SINGLE INDUCTOR BUCK-BOOST CONVERTER WITH 1-AMP SWITCH Switching Regulator, Current-mode, 0.4A, 2600kHz Switching Freq-Max, PDSO10
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Conv
TPS63030 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 2.5mm 900mA Switch 2.4MHz
IC, DC DC CONV, 1A, 10SON; Topology: Buck-Boost; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No. of Pins: 10Pins; Output Current: 1A; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Switching Frequency: 2.6MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Min: 1.2V; Frequency: 2400kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.8A; Output Voltage: 5.5V; Primary Input Voltage: 5.5V; Supply Voltage Min: 1.8V; Switch Output Current Isw Max: 1A; Termination Type: Surface Mount Device; Voltage Regulator Type: Boost-Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63030DSKT .
  • TPS63030DSKT.

Technical Specifications

Physical
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Frequency2.4 MHz
Max Duty Cycle40 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current800 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel
Quiescent Current25 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBuck-Boost
Dimensions
Height800 µm
Length2.5 mm
Thickness750 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63030DSKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
Datasheet23 pages15 years ago
Upverter
Datasheet25 pages10 years ago
Newark
Datasheet26 pages8 years ago
Datasheet25 pages9 years ago
LCSC
Datasheet27 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago