Texas Instruments TPS63036YFGT

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins8
Weight2.296311 mg
Technical
Efficiency94 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Operating Supply Current25 µA
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
Quiescent Current25 µA
Switching Frequency2.6 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height625 µm
Length0 m
Thickness350 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63036YFGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+32.67%

Alternate Parts

Price @ 1000
$ 1.9
$ 0.859
$ 0.859
Stock
1,181,890
1,774,147
1,774,147
Authorized Distributors
3
5
5
Case/Package
BGA
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.6 MHz
2 MHz
2 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
94 %
94 %
94 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63036YFGT provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R
Voltage Regulators - Switching Regulators Hi Eff Sgl Inductor Buck-Boost Converter
Switching Regulator, Current-mode, 0.4A, 2600kHz Switching Freq-Max
TPS63036 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 0m 1A Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins8
Weight2.296311 mg
Technical
Efficiency94 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Operating Supply Current25 µA
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
Quiescent Current25 µA
Switching Frequency2.6 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height625 µm
Length0 m
Thickness350 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63036YFGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago