Texas Instruments TPA3007D1PWG4

6.5-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Gain36 dB
Max Operating Temperature85 °C
Max Output Power6.5 W
Max Power Dissipation1.43 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current15 mA
Operating Supply Voltage15 V
Output Power6.5 W
PackagingRail/Tube
Power Dissipation1.43 W
Power Supply Rejection Ratio (PSRR)73 dB
Supply TypeSingle
Voltage Gain36 dB
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3007D1PWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages20 years ago
Mouser
Datasheet22 pages16 years ago
Newark
Datasheet24 pages8 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.32
$ 4.873
$ 4.873
Stock
168,366
481,753
481,753
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
-
1
1
Output Power
6.5 W
6.5 W
6.5 W
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3007D1PWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA3007D1PWG4 provided by its distributors.

6.5-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 6.5W Class-D 24-Pin TSSOP Tube
8542.33.00.01 TPA3007 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 6.5W x 1 @ 8Ohm 15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Gain36 dB
Max Operating Temperature85 °C
Max Output Power6.5 W
Max Power Dissipation1.43 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current15 mA
Operating Supply Voltage15 V
Output Power6.5 W
PackagingRail/Tube
Power Dissipation1.43 W
Power Supply Rejection Ratio (PSRR)73 dB
Supply TypeSingle
Voltage Gain36 dB
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3007D1PWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages20 years ago
Mouser
Datasheet22 pages16 years ago
Newark
Datasheet24 pages8 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago