Texas Instruments TPA2000D2PWG4

2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Output Power2 W
Max Power Dissipation1.04 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Operating Supply Voltage5 V
Output Power2 W
PackagingRail/Tube
Power Dissipation1.04 W
Power Supply Rejection Ratio (PSRR)77 dB
Supply TypeSingle
Dimensions
Height1.15 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages23 years ago
Mouser
Datasheet22 pages16 years ago
Jameco
Datasheet23 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.69
$ 0.674
$ 0.674
Stock
32,590
517,191
517,191
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
-
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2000D2PWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA2000D2PWG4 provided by its distributors.

2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP Tube
GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 23.5dB 2W
Amplifiers - Audio Power Stereo Filter-Free Class-D
IC AMP AUDIO PWR 2W STER 24TSSOP
Audio Power Amplifier IC; Load Impedance:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Output Power2 W
Max Power Dissipation1.04 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Operating Supply Voltage5 V
Output Power2 W
PackagingRail/Tube
Power Dissipation1.04 W
Power Supply Rejection Ratio (PSRR)77 dB
Supply TypeSingle
Dimensions
Height1.15 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages23 years ago
Mouser
Datasheet22 pages16 years ago
Jameco
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago