Texas Instruments TPA2000D2PWR

2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Output Power2 W
Max Power Dissipation1.04 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Circuits2
Operating Supply Voltage5 V
Output Power2 W
PackagingTape and Reel
Power Dissipation1.04 W
Power Supply Rejection Ratio (PSRR)77 dB
Quiescent Current8 mA
Supply TypeSingle
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages23 years ago
Mouser
Datasheet22 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago
Augswan
Datasheet27 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+0.42%

Alternate Parts

Price @ 1000
$ 0.674
$ 1.345
$ 1.345
Stock
517,351
327,564
327,564
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
-
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2000D2PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA2000D2PWR provided by its distributors.

2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin TSSOP T/R
Amplifier IC 2-Channel (Stereo) Class D 24-TSSOP
Amplifiers - Audio Power Stereo Filter-Free Class-D
IC AMP CLASS D STEREO 2W 24TSSOP
EAR99 TPA2000 Cut Tape (CT) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 1mm 2W x 2 @ 3Ohm 10mA
Audio Power Amplifier IC; Load Impedance:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Output Power2 W
Max Power Dissipation1.04 W
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Circuits2
Operating Supply Voltage5 V
Output Power2 W
PackagingTape and Reel
Power Dissipation1.04 W
Power Supply Rejection Ratio (PSRR)77 dB
Quiescent Current8 mA
Supply TypeSingle
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages23 years ago
Mouser
Datasheet22 pages16 years ago
Sierra IC
Datasheet16 pages20 years ago
Augswan
Datasheet27 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago