Texas Instruments TPA3007D1PW

6.5-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Bandwidth20 kHz
Gain36 dB
Load Impedance7 Ω
Max Operating Temperature85 °C
Max Output Power6.5 W
Max Power Dissipation1.43 W
Max Supply Current15 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current15 mA
Number of Channels1
Operating Supply Voltage15 V
Output Power6.5 W
Power Dissipation1.43 W
Power Supply Rejection Ratio (PSRR)73 dB
Quiescent Current8 mA
Supply TypeSingle
Voltage Gain36 dB
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3007D1PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages20 years ago
Newark
Datasheet22 pages16 years ago
Datasheet24 pages8 years ago
Upverter
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages19 years ago
Sierra IC
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-3.57%

Alternate Parts

Price @ 1000
$ 4.765
$ 3.745
$ 5.32
Stock
378,882
483,236
167,710
Authorized Distributors
4
4
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Channels
1
-
-
Output Power
6.5 W
6.5 W
6.5 W
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3007D1PW.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA3007D1PW provided by its distributors.

6.5-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 6.5W Class-D 24-Pin TSSOP Tube
AMPLIFIER, AUDIO, CLASS D, 6.5W, TSSOP24
AMPLIFIER, AUDIO, CLASS D, 6.5W, TSSOP24; Puissance de sortie: 6.5W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 8V à 18V; Type de boîtier d'amplificateur: TSSOP; Nombre de broches
Amplifier, Audio, Class D, 6.5W, Tssop24; Output Power:6.5W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:8V To 18V; Amplifier Case Style:Tssop; No. Of Pins:24Pins; Load Impedance:7Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3007D1PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3007D1PW .
  • TPA3007D1PW.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight92.589543 mg
Technical
Bandwidth20 kHz
Gain36 dB
Load Impedance7 Ω
Max Operating Temperature85 °C
Max Output Power6.5 W
Max Power Dissipation1.43 W
Max Supply Current15 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current15 mA
Number of Channels1
Operating Supply Voltage15 V
Output Power6.5 W
Power Dissipation1.43 W
Power Supply Rejection Ratio (PSRR)73 dB
Quiescent Current8 mA
Supply TypeSingle
Voltage Gain36 dB
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3007D1PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages20 years ago
Newark
Datasheet22 pages16 years ago
Datasheet24 pages8 years ago
Upverter
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages19 years ago
Sierra IC
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago