Texas Instruments TMP112AIDRLT

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 6 Pin, Surface Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Nominal Supply Current85 µA
Number of Bits12
Operating Supply Current10 µA
Output Current3 mA
Output TypeDigital, I2C
Output Voltage400 mV
PackagingTape & Reel
Quiescent Current7 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AIDRLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages16 years ago
element14 APAC
Datasheet35 pages9 years ago
Datasheet35 pages8 years ago
Newark
Datasheet35 pages7 years ago
Datasheet25 pages9 years ago
Farnell
Datasheet25 pages11 years ago
Datasheet35 pages9 years ago
Datasheet24 pages14 years ago
Upverter
Datasheet25 pages11 years ago
Augswan
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Arrow.cn
Datasheet26 pages7 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago

Inventory History

3 month trend:
-53.13%

Alternate Parts

Price @ 1000
$ 2.07
$ 0.955
$ 0.955
Stock
1,627,374
3,141,888
3,141,888
Authorized Distributors
1
5
5
Case/Package
SOT-563
SOT
SOT
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP112AIDRLT provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 6 Pin, Surface Mount
±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package ; 6-SOT-5X3 -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
Temperature sensor, I2C/SMBus, +/-1C @-40C to +125C, SOT-563-6
TEXAS INSTRUMENTS - TMP112AIDRLT - IC, DIGITAL TEMP SENSOR, 6SOT
TEMPERATURE SENSOR, 12 BIT, +0.3C, SOT-6, FULL REEL
SOT-563 Temperature Sensors ROHS
IC, TEMP SENSOR, 12BIT, +0.3°C, SOT-6
SENSOR DIGITAL -40C-125C SOT563
Ic, Digital Temp Sensor, 6Sot; Ic Output Type:Digital; Sensing Accuracy Range:-0.5°C To +0.3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+150°C; Sensor Case Style:Sot-563; No. Of Pins:6Pins; Supply Voltage Min:1.4V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP112AIDRLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP112AIDRLT .
  • TMP112AIDRLT.

Technical Specifications

Physical
Case/PackageSOT-563
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Nominal Supply Current85 µA
Number of Bits12
Operating Supply Current10 µA
Output Current3 mA
Output TypeDigital, I2C
Output Voltage400 mV
PackagingTape & Reel
Quiescent Current7 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AIDRLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages16 years ago
element14 APAC
Datasheet35 pages9 years ago
Datasheet35 pages8 years ago
Newark
Datasheet35 pages7 years ago
Datasheet25 pages9 years ago
Farnell
Datasheet25 pages11 years ago
Datasheet35 pages9 years ago
Datasheet24 pages14 years ago
Upverter
Datasheet25 pages11 years ago
Augswan
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Arrow.cn
Datasheet26 pages7 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago