Texas Instruments TMP102AIDRLT

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Nominal Supply Current85 µA
Number of Bits12
Operating Supply Current1 µA
Output Current3 mA
Output TypeDigital, I2C
PackagingDigi-Reel®
Quiescent Current10 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AIDRLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet21 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages16 years ago
Mouser
Datasheet19 pages16 years ago
Upverter
Datasheet20 pages11 years ago
Newark
Datasheet30 pages6 years ago
Datasheet19 pages15 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet30 pages6 years ago
Augswan
Datasheet32 pages1 year ago
element14 APAC
Datasheet22 pages9 years ago
iiiC
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-24.80%

Alternate Parts

Price @ 1000
$ 0.975
$ 0.741
$ 0.741
Stock
1,308,650
12,256,539
12,256,539
Authorized Distributors
2
5
5
Case/Package
SOT-23-5
SOT-563
SOT-563
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP102AIDRLT provided by its distributors.

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
LOW POWER DIGITAL TEMPERATURE SENSOR Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 6 Pin, Surface Mount
TEXAS INSTRUMENTS TMP102AIDRLT. Low Power Digital Temp Sensor with SMBus
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
TEMPERATURE SENSOR, 12 BIT, 0.5C, 6-SOT-563, FULL REEL
Temperature Sensors Lo Pwr Dig Temp Sensor
French Electronic Distributor since 1988
SOT-563 Temperature Sensors ROHS
SENSOR DIGITAL -40C-125C SOT563
SENSOR TEMPERATURE SMBUS SOT563
Ic, Temperature Sensor; Ic Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:Sot-563; No. Of Pins:6Pins; Supply Voltage Min:1.4V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP102AIDRLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP102AIDRLT .
  • TMP102AIDRLT.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Nominal Supply Current85 µA
Number of Bits12
Operating Supply Current1 µA
Output Current3 mA
Output TypeDigital, I2C
PackagingDigi-Reel®
Quiescent Current10 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AIDRLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet21 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages16 years ago
Mouser
Datasheet19 pages16 years ago
Upverter
Datasheet20 pages11 years ago
Newark
Datasheet30 pages6 years ago
Datasheet19 pages15 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet30 pages6 years ago
Augswan
Datasheet32 pages1 year ago
element14 APAC
Datasheet22 pages9 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago