Texas Instruments TMP102AIDRLR

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Nominal Supply Current85 µA
Number of Bits12
Operating Supply Current1 µA
Output Current3 mA
Output TypeDigital, I2C
Output Voltage3.6 V
PackagingTape & Reel (TR)
Quiescent Current10 µA
Resolution1.5 B
Schedule B8542390000
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AIDRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet30 pages9 years ago
Future Electronics
Datasheet30 pages9 years ago
Mouser
Datasheet19 pages16 years ago
Upverter
Datasheet20 pages11 years ago
Farnell
Datasheet30 pages6 years ago
Datasheet30 pages8 years ago
element14 APAC
Datasheet22 pages9 years ago
Augswan
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago

Inventory History

3 month trend:
-14.85%

Alternate Parts

Price @ 1000
$ 0.741
$ 0.975
$ 0.975
Stock
12,262,715
1,306,725
1,306,725
Authorized Distributors
5
2
2
Case/Package
SOT-563
SOT-23-5
SOT-23-5
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP102AIDRLR provided by its distributors.

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 6 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
-40℃~+125℃ I2C ±0.5℃ SOT-563 Temperature Sensors ROHS
Temperature Sensors Lo Pwr Dig Temp Sensor
SENSOR, TEMPERATURE, 1DEG CELSIUS, SOT-563-6
IC SENSOR DIGITAL -40C-125C SOT563
TMP102 1.4V-CAPABLE TEMPERATURE
SENSOR TEMPERATURE SMBUS SOT563
IC SENSOR TEMP 1.8V 2WR SOT563
Temperature Sensor, 1Deg C, Sot-563-6; Ic Output Type:Open Drain; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot-563; No. Of Pins:6Pins; Supply Voltage Min:1.4V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP102AIDRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP102AIDRLR .
  • TMP102AIDRLR.

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Nominal Supply Current85 µA
Number of Bits12
Operating Supply Current1 µA
Output Current3 mA
Output TypeDigital, I2C
Output Voltage3.6 V
PackagingTape & Reel (TR)
Quiescent Current10 µA
Resolution1.5 B
Schedule B8542390000
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AIDRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet30 pages9 years ago
Future Electronics
Datasheet30 pages9 years ago
Mouser
Datasheet19 pages16 years ago
Upverter
Datasheet20 pages11 years ago
Farnell
Datasheet30 pages6 years ago
Datasheet30 pages8 years ago
element14 APAC
Datasheet22 pages9 years ago
Augswan
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago