Texas Instruments TMP112AIDRLR

±0.5°C 1.4V to 3.6V digital temperature sensor with I²C and SMBus 6-SOT-5X3 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Quiescent Current7 µA
Resolution1.5 B
Schedule B8542390000
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AIDRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages9 years ago
Datasheet35 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet25 pages11 years ago
Datasheet35 pages8 years ago
element14 APAC
Datasheet35 pages7 years ago
Augswan
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
Arrow.cn
Datasheet26 pages7 years ago
Arrow Electronics
Datasheet25 pages11 years ago

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.955
$ 2.07
$ 2.07
Stock
3,377,415
1,627,374
1,627,374
Authorized Distributors
5
1
1
Case/Package
SOT
SOT-563
SOT-563
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP112AIDRLR provided by its distributors.

±0.5°C 1.4V to 3.6V digital temperature sensor with I²C and SMBus 6-SOT-5X3 -40 to 125
DC DC Cntrlr Single-OUT Buck 4.5V to 28V 32-Pin VQFN T/R
Temp Sensor, 0.5Deg C, Sot-6; Ic Output Type:Open Drain; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot; No. Of Pins:6Pins; Supply Voltage Min:1.4V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP112AIDRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP112AIDRLR .
  • TMP112AIDRLR.

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Quiescent Current7 µA
Resolution1.5 B
Schedule B8542390000
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AIDRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages9 years ago
Datasheet35 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages16 years ago
Newark
Datasheet25 pages11 years ago
Datasheet35 pages8 years ago
element14 APAC
Datasheet35 pages7 years ago
Augswan
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
Arrow.cn
Datasheet26 pages7 years ago
Arrow Electronics
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago