Texas Instruments TLE2082ACPE4

Excalibur High-Speed JFET-Input Dual Operational Amplifier 8-PDIP

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage19 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current3.9 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.1 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
Slew Rate35 V/µs
Voltage Gain106 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082ACPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages9 years ago
Datasheet79 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet79 pages16 years ago
iiiC
Datasheet79 pages11 years ago
Newark
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet79 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.679
$ 1.679
Stock
6,349
210,418
210,418
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
700 µV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.1 mA
3.1 mA
3.1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2082ACPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2082ACPE4 provided by its distributors.

Excalibur High-Speed JFET-Input Dual Operational Amplifier 8-PDIP
OP Amp Dual GP ±19V 8-Pin PDIP Tube
OPERATIONAL AMPLIFIER, 2 FUNC, 5
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp amplifier circuit 0.005muA 700muV 9400kHz 9.4MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:9.4MHz; Slew Rate:35V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:19V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage19 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current3.9 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.1 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
Slew Rate35 V/µs
Voltage Gain106 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082ACPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages9 years ago
Datasheet79 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet79 pages16 years ago
iiiC
Datasheet79 pages11 years ago
Newark
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet79 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago