Texas Instruments TLE2072CP

Dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 8-PDIP
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072CP.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet83 pages18 years ago

Farnell

HQonline

Newark

TME

Inventory History

3 month trend:
-5.79%

CAD Models

Download Texas Instruments TLE2072CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2072CP.

Related Parts

Texas InstrumentsTLE2082CP
Dual, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2072IP
Dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 8-PDIP
Texas InstrumentsTLE2082IP
Dual, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2072CP provided by its distributors.

Dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 8-PDIP
Excal Low Noise High Speed Jfet Oper Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2072CP.
Op Amp Dual Wideband Amplifier ±19V 8-Pin PDIP Tube
EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7800uV Offset-Max, BIFET, PDIP8
OP AMP, DUAL JFET-I/P, 2072, PDIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 35V/µs; Supply Voltage Range: ± 2.25V to ± 19V; Amplifier Case Styl; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2072CP .
  • TLE2072CP.