Texas Instruments TLE2072AIP

Dual, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage19 V
Max I/O Voltage3.5 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current3.9 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.1 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072AIP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet89 pages9 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet83 pages16 years ago
iiiC
Datasheet87 pages11 years ago
Upverter
Datasheet87 pages11 years ago
Arrow Electronics
Datasheet87 pages12 years ago
Sierra IC
Datasheet68 pages20 years ago

Inventory History

3 month trend:
+0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2072AIP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2072AIP provided by its distributors.

Dual, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-PDIP
Excalibur Low-Noise High-Speed JFET-Input Dual Operational Amplifier 8-PDIP
Op Amp Dual Wideband Amplifier ±19V 8-Pin PDIP Tube
Operational Amplifiers - Op Amps Excalibur Lo-Noise Hi-Sp JFET-In Dual
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:35V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. of Pins:8; Common Mode Ratio:70 dB; Input Bias Current:175pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage19 V
Max I/O Voltage3.5 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current3.9 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.1 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072AIP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet89 pages9 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet83 pages16 years ago
iiiC
Datasheet87 pages11 years ago
Upverter
Datasheet87 pages11 years ago
Arrow Electronics
Datasheet87 pages12 years ago
Sierra IC
Datasheet68 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago