Texas Instruments TLE2082ACP

Dual, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 8-PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage19 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current3.9 mA
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current3.9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.1 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
Power Dissipation1 W
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082ACP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet79 pages16 years ago
element14 APAC
Datasheet79 pages9 years ago
Farnell
Datasheet80 pages6 years ago
Datasheet79 pages15 years ago
DigiKey
Datasheet76 pages22 years ago
iiiC
Datasheet79 pages11 years ago
Newark
Datasheet79 pages11 years ago
Sierra IC
Datasheet73 pages22 years ago

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 1.679
$ 1.33
$ 1.33
Stock
227,100
6,349
6,349
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
4 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.1 mA
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2082ACP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2082ACP provided by its distributors.

Dual, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 8-PDIP
Op Amp Dual Wideband Amplifier ¡À19V 8-Pin PDIP Tube
Ic, Op Amp, Jfet; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2082ACP
DUAL OP-AMP 5100 uV OFFSET-MAX 9.4 MHz BAND WIDTH PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2082ACP.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage19 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current3.9 mA
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current3.9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.1 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
Power Dissipation1 W
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082ACP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet79 pages16 years ago
element14 APAC
Datasheet79 pages9 years ago
Farnell
Datasheet80 pages6 years ago
Datasheet79 pages15 years ago
DigiKey
Datasheet76 pages22 years ago
iiiC
Datasheet79 pages11 years ago
Newark
Datasheet79 pages11 years ago
Sierra IC
Datasheet73 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago