Texas Instruments TL494IDR

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time40 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs2
Output Current200 mA
Output Voltage40 V
PackagingTape & Reel
Rise Time100 ns
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages25 years ago
Newark
Datasheet33 pages9 years ago
Datasheet34 pages7 years ago
Datasheet21 pages9 years ago
Mouser
Datasheet17 pages16 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet34 pages8 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Sierra IC
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-81.27%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.439
$ 0.439
Stock
4,194,559
778,033
778,033
Authorized Distributors
5
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
1
1
Max Output Current
-
-
-
Switching Frequency
300 kHz
200 kHz
200 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL494IDR provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
TL494 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e3 DC to DC switching controller 40ns 200mA 141.690917mg 40V
Pwm Controller, 300Khz, Soic-16; Input Voltage:-; Output Voltage:40V; Output Current:200Ma; Supply Voltage Min:7V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:300Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL494IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL494IDR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time40 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs2
Output Current200 mA
Output Voltage40 V
PackagingTape & Reel
Rise Time100 ns
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages25 years ago
Newark
Datasheet33 pages9 years ago
Datasheet34 pages7 years ago
Datasheet21 pages9 years ago
Mouser
Datasheet17 pages16 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet34 pages8 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Sierra IC
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago