onsemi TL494CDR2G

TL Series 200 mA 200 kHz Surface Mount SWITCHMODE™ PWM Control Circuit - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High70 °C
Duty Cycle48 %
Fall Time40 ns
Frequency200 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Current200 mA
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
PackagingDigi-Reel®
Rise Time100 ns
Schedule B8542390000
Switching Frequency200 kHz
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL494CDR2G.

Augswan
Datasheet14 pages18 years ago
TME
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-11.47%

Alternate Parts

Price @ 1000
$ 0.439
$ 0.122
$ 0.122
Stock
778,033
4,202,672
4,202,672
Authorized Distributors
11
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
2
2
Max Output Current
-
-
-
Switching Frequency
200 kHz
300 kHz
300 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL494CDR2G.

Related Parts

Descriptions

Descriptions of onsemi TL494CDR2G provided by its distributors.

TL Series 200 mA 200 kHz Surface Mount SWITCHMODE™ PWM Control Circuit - SOIC-16
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
TL494CDR2G, PWM Controller 200 kHz, 7 - 40 V, 16-Pin SOIC | ON Semiconductor TL494CDR2G
Voltage Mode PWM Controller 500mA 200kHz Automotive 16-Pin SOIC T/R
PWM CONTROLLER, 200KHZ, 15V, SOIC-16; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 200kHz; Operating Tem

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High70 °C
Duty Cycle48 %
Fall Time40 ns
Frequency200 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Current200 mA
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
PackagingDigi-Reel®
Rise Time100 ns
Schedule B8542390000
Switching Frequency200 kHz
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL494CDR2G.

Augswan
Datasheet14 pages18 years ago
TME
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago