Texas Instruments TL494ID

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time40 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs2
Output Current200 mA
Output Voltage40 V
Rise Time100 ns
Schedule B8542330000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Datasheet36 pages25 years ago
Newark
Datasheet33 pages9 years ago
Datasheet21 pages9 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet34 pages7 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet17 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
TME
Datasheet33 pages8 years ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet21 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Sierra IC
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-88.98%

Alternate Parts

Price @ 1000
$ 0.534
$ 0.45
$ 0.102
$ 0.48
$ 0.121
$ 0.534
$ 0.636
$ 0.219
$ 0.454
$ 0.484
$ 0.207
Stock
2,082,336
751,949
10,283,575
1,040,607
3,832,720
2,477,425
368,407
2,066,712
86,778
441,919
4,913,294
Authorized Distributors
3
11
6
8
5
3
4
1
2
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
16
16
16
Max Output Current
-
-
-
-
-
-
-
-
-
-
-
Min Input Voltage
-
-
-
-
-
-
-
-
-
-
-
Max Input Voltage
-
-
-
-
-
-
-
-
-
-
-
Min Output Voltage
-
-
-
-
-
-
-
-
-
-
-
Max Output Voltage
-
-
-
-
-
-
-
-
-
-
-
Number of Outputs
2
1
2
2
2
2
1
2
1
1
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494ID.

Related Parts

Descriptions

Descriptions of Texas Instruments TL494ID provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
Voltage Mode Pwm Controller, 40V, 16-Soi; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL494ID
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOIC; Input Voltage:-; Output Voltage:40V; Output Current:200mA; Supply Voltage M; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL494ID .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time40 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs2
Output Current200 mA
Output Voltage40 V
Rise Time100 ns
Schedule B8542330000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Datasheet36 pages25 years ago
Newark
Datasheet33 pages9 years ago
Datasheet21 pages9 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet34 pages7 years ago
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet17 pages19 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
TME
Datasheet33 pages8 years ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet21 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Sierra IC
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago