Texas Instruments TL494CDRG4

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 1kHz~300kHz 40V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Clock SyncNo
Duty Cycle45 %
Fall Time40 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs2
Output ConfigurationPositive
Output Current200 mA
Output Voltage40 V
PackagingTape & Reel (TR)
Rise Time100 ns
Switching Frequency300 kHz
Synchronous RectifierNo
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Datasheet36 pages25 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-90.02%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.439
$ 0.439
Stock
3,838,382
778,033
778,033
Authorized Distributors
1
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
300 kHz
200 kHz
200 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494CDRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL494CDRG4 provided by its distributors.

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 1kHz~300kHz 40V
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R
Pulse Width Modulation (PWM) Controller IC; Frequency:300kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Clock SyncNo
Duty Cycle45 %
Fall Time40 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs2
Output ConfigurationPositive
Output Current200 mA
Output Voltage40 V
PackagingTape & Reel (TR)
Rise Time100 ns
Switching Frequency300 kHz
Synchronous RectifierNo
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Datasheet36 pages25 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago