Texas Instruments TAS5731MPHPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP T/R
$ 2.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5731MPHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Datasheet66 pages12 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+94.40%

CAD Models

Download Texas Instruments TAS5731MPHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.908
$ 4.577
Stock
1,084,445
385,443
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
2
Output Power
60 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5731MPHPR.

Related Parts

STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
Texas InstrumentsTPA3101D2PHPR
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTAS5760MDCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 48-Pin HTSSOP EP Tube
Texas InstrumentsTAS5760MDDCA
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 68.3W Class-D 48-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5731MPHPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP T/R
Monaural 69.6Wx1@4Ω Class D Amplifier TQFP-48-EP(7x7) Audio Amplifiers ROHS
Audio Amplifiers 30-W Stereo Digital Audio Pwr Amp
30-W stereo, 66-W mono, 8- to 26.4-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85
EAR99 TAS5731 Tape & Reel (TR) Depop Digital Inputs I2C I2S Mute Short-Circuit and Thermal Protection Volume Control audio amplifier 3V 1mm 69.6W x 1 @ 4Ohm 37.2W x 2 @ 8Ohm 50mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5731MPHPR.