Texas Instruments TAS5760MDCA

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 48-Pin HTSSOP EP Tube
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760MDCA.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Datasheet66 pages13 years ago
Datasheet64 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5760MDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 3.59
Stock
425,496
420,945
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
-
Output Power
40 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
24 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5760MDCA.

Related Parts

Texas InstrumentsTAS5766MDCAR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin HTSSOP EP T/R / IC AMP CLASS-D AUDIO 48STSSOP
Texas InstrumentsTAS5731PHPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20.9W Class-AB 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5731MPHP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP Tray
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TAS5760MDCA provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 48-Pin HTSSOP EP Tube
General-Purpose I2S Input Class-D Amplifier | IC AUD AMP DGTL 20W 48HTSSOP
Audio Power Amplifier, D, 2, 40 W, 4.5V To 26V, Htssop, 48
55-W stereo, 114-W mono, 4.5- to 26.4-V supply, digital input Class-D audio amplifier 48-HTSSOP -25 to 85
0.02%@4Ω @1W 1-Ch (Mono) or 2-Ch (Stereo) 3V 55.2*1@4Ω, 63.5*2@4Ω 3.6V Class D HTSSOP-32 SMD 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.