Texas Instruments TAS5731MPHP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP Tray
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5731MPHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages23 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TAS5731MPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.05
$ 3.429
Stock
223,636
379,413
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
2
Output Power
-
60 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5731MPHP.

Related Parts

STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
Texas InstrumentsTPA3101D2PHPR
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3005D2PHPR
6-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTAS5760MDCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 48-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5731MPHP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP Tray
IC AMP D MONO/STER 69.6W 48HTQFP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTQFP (7x7)
30-W stereo, 66-W mono, 8- to 26.4-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85
0.03%@ 8Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 3V 69.6*1 @ 4Ω,37.2*2 @ 8Ω 3.6V D kind QFP SMD mount 1.05mm(height)
IC, PWR AMP, 30W, HTQFP-48; Puissance de sortie: 37.2W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 8V à 26V; Type de boîtier d'amplificateur: HTQFP; Nombre de broches: 48Broche(s)
IC, PWR AMP, 30W, HTQFP-48; Output Power:37.2W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:8V to 26V; Amplifier Case Style:HTQFP; No. of Pins:48Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:8V to 26V; Base Number:5731; Load Impedance Min:2ohm; No. of Amplifiers:2Amplifiers; No. of Channels:2Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.