Texas Instruments TPA3101D2PHPR

10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
$ 5.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3101D2PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Datasheet11 pages20 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

LCSC

element14 APAC

Inventory History

3 month trend:
-8.20%

CAD Models

Download Texas Instruments TPA3101D2PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3101D2PHPR.

Related Parts

Texas InstrumentsTPA3008D2PHP
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold
Texas InstrumentsTPA3004D2PHPR
D Class Audio Amp 2-Ch Stereo 8.5V 12*2 @ 8Ω 18V 32Ω 0.025%@32Ω@6mW QFP SMD 7mm × 7mm × 1mm
Analog DevicesSSM3302ACPZ-R7
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R
Texas InstrumentsTAS5717PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP T/R
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TPA3101D2PHPR provided by its distributors.

10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin HTQFP EP T/R
0.09%@8Ω @5W 2-Ch (Stereo) 10V 10*2@8Ω 26V 8Ω Class D QFP SMD, Adhesive Mount 7mm×7mm×1mm
Amplifiers - Audio Power 10-W Stereo Class-D Aud Power Amplifier
Dual Channel 10Wx2@8Ω HTQFP-48(7x7) Audio Amplifiers ROHS
IC AMP AUDIO PWR 10W STER 48TQFP
IC, AUDIO PWR AMP, D STEREO 10W 48-HTQFP; Amplifier Class:D; No. of Channels:2; Output Power:10W; Supply Voltage Range:10V to 26V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Load Impedance Min:4ohm; Output Power Pout:10W; Package / Case:HTQFP; Power Rating RMS:10W; Supply Voltage Max:26V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.