STMicroelectronics TDA7492

Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492.

IHS

Datasheet32 pages13 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TDA7492 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-11-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-08-10
LTD Date2021-02-10

Related Parts

STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsTPA3110D2PWPR
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R
Analog DevicesMAX9736AETJ+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 35W Class-D 32-Pin TQFN EP
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold

Descriptions

Descriptions of STMicroelectronics TDA7492 provided by its distributors.

Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
0.1%@ 8Ω @ 1W 2 Channel(Stereo) 8V 50*2 @ 6Ω 26V D kind SMD mount 2.35mm(height)
Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP Tube
50 W + 50 W dual BTL class-D audio amplifier
50W, 2 Channel(s), 1 Func, PDSO36
IC AMP D STEREO 50W POWERSSO36
IC AMP AUD CLASS D BTL PWRSSO36
IC, AMP, AUDIO, CLASS D, 36POWERSO; Amplifier Class:D; No. of Channels:2; Supply Voltage Range:8V to 26V; Load Impedance:8ohm; Amplifier Case Style:PowerSO; No. of Pins:36; SVHC:No SVHC (15-Dec-2010); Base Number:7492; Operating Temperature Range:0°C to +70°C; Output Power Pout:50W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics