KYOCERA AVX TAJD107K016TNJV

Cap Tant Solid 100uF 16Vdc D-CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current500 mA
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD107K016TNJV.

Newark
Datasheet7 pages2 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-39.30%

Alternate Parts

Price @ 1000
$ 0.293
$ 0.291
$ 0.291
Stock
29,251
8,489,820
8,489,820
Authorized Distributors
11
20
20
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJD107K016TNJV.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJD107K016TNJV provided by its distributors.

Cap Tant Solid 100uF 16Vdc D-CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 125°C T/R
TAJ 2917 (7343Metric) tantalum capacitor 0.287Lx0.169W 7.30mmx4.30mm 卤10% 100muF 16V
TAJ Series 2917 100 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor
TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD107K016TNJV.

Technical Specifications

Physical
Case/Package2917
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current500 mA
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD107K016TNJV.

Newark
Datasheet7 pages2 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago