KYOCERA AVX TAJC107K006RNJ

Cap Tant Solid 100uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current350 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC107K006RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
AVX
Datasheet7 pages8 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+21.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJC107K006RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJC107K006RNJ provided by its distributors.

Cap Tant Solid 100uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Tantalum capacitor; 100uF; 6.3V; ±10%; SMD; case: C;; operating temperature: -55°C ~125°C
TAJ Series 100 uF ±10 % 6.3V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC107K006RNJ.

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current350 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC107K006RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
AVX
Datasheet7 pages8 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago