AVX TAJD107K016RNJ

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current500 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD107K016RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Amar Radio Corporation
Datasheet13 pages1 year ago
Farnell
Datasheet13 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet8 pages10 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-26.09%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.541
$ 0.425
$ 0.381
$ 1.355
$ 0.289
$ 0.293
$ 0.856
$ 1.553
$ 0.607
Stock
5,584,416
744,133
580,059
553,836
436,368
191,912
74,624
23,337
14,678
23,732
Authorized Distributors
21
17
18
17
15
13
11
8
7
5
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
2917
2917
2917
2917
2917
Molded
2917
2917
2917
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
-
-
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
20 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
100 mΩ
125 mΩ
150 mΩ
60 mΩ
600 mΩ
600 mΩ
440 mΩ
125 mΩ
100 mΩ
Leakage Current
16 µA
16 µA
16 µA
16 µA
16 µA
-
16 µA
12 µA
16 µA
-
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJD107K016RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJD107K016RNJ provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum capacitor; 100uF; 16V; ±10%; SMD; case: D;; operating temperature: -55°C ~125°C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TAJ Series 100 uF ±10 % 16V Surface Mount Standard Tantalum Chip Capacitor
Capacitor;Tantalum;Cap 100 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;7343;ESR 0.9 Ohms;TR | AVX TAJD107K016RNJ
100µF Surface Mount 2917 (7343 Metric) Package Tantalum Capacitors
CAP, 100µF, 16V, 10%, REEL; Capacitance: 100µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature
Tantalum Capacitor, 100Uf, 16V, 0.6 Ohm, 0.1, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.6Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD107K016RNJ.
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 600 / Leakage Current uA = 16 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.9 / Packaging = Tape & Reel

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD107K016RNJ.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current500 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD107K016RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Amar Radio Corporation
Datasheet13 pages1 year ago
Farnell
Datasheet13 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet8 pages10 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago