Vishay TR3C107K6R3C0150

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Q Factor6
Ripple Current860 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3C107K6R3C0150.

Newark
Datasheet14 pages15 years ago
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet30 pages8 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet29 pages3 years ago
Arrow Electronics
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-55.35%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.214
$ 0.214
Stock
115,638
692,482
692,482
Authorized Distributors
13
15
15
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2412
6032-28
6032-28
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
800 mΩ
800 mΩ
Leakage Current
6.3 µA
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3C107K6R3C0150.

Related Parts

Descriptions

Descriptions of Vishay TR3C107K6R3C0150 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125°C T/R
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:100µF; Capacitance Tolerance:± 10%; Series:Tantamount; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:150mohm ;RoHS Compliant: Yes
CAPACITOR, TANTALUM, 6.3V, 100UF; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Effective Series Resistance:0.15ohm; Series:TR3; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:3.2mm; External Length / Height:2.5mm; External Width:6mm; Leakage Current:6µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3C107K6R3C0150.

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Q Factor6
Ripple Current860 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3C107K6R3C0150.

Newark
Datasheet14 pages15 years ago
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet30 pages8 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet29 pages3 years ago
Arrow Electronics
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago