KEMET T495C226M010ATE345

Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)345 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495C226M010ATE345.

Farnell
Datasheet1 page3 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.755
$ 0.429
$ 0.429
Stock
74
5,801
5,801
Authorized Distributors
2
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
6032-28
6032
6032
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
345 mΩ
400 mΩ
400 mΩ
Leakage Current
-
2.2 µA
2.2 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495C226M010ATE345.

Related Parts

Descriptions

Descriptions of KEMET T495C226M010ATE345 provided by its distributors.

Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric]
TANTALUM CAPACITOR 6032-28 tantalum capacitor 20% 22muF 10V
CAP, 22UF, 10V, TANT, CASE C; Capacitance: 22µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package6032-28
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)345 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495C226M010ATE345.

Farnell
Datasheet1 page3 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant