KEMET T491C226K010AT

Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current247 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C226K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page11 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet45 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet25 pages9 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet8 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-0.92%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.151
$ 0.151
Stock
578,586
1,169,157
1,169,157
Authorized Distributors
16
16
16
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2312
6032-28
6032-28
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.5 Ω
1.5 Ω
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C226K010AT.

Related Parts

Descriptions

Descriptions of KEMET T491C226K010AT provided by its distributors.

Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413
Capacitor 22uF 10 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28 Tape and Reel
Capacitor;Tantalum SMT;22uF 10V 10%;TR | KEMET T491C226K010AT
Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 10 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C226K010AT
CAP, 22µF, 10V, 10%, 2312; Capacitance: 22µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C226K010AT.
  • T491C226K010AT..

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current247 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C226K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page11 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet45 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet25 pages9 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet8 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant