KEMET T494C226M010AT

Cap Tant Solid 22uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.4 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current524 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C226M010AT.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet22 pages9 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Upverter
Datasheet23 pages9 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+31.00%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.353
$ 0.755
Stock
10,434
1
74
Authorized Distributors
4
4
2
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
-
Case/Package
6032
2312
6032-28
Voltage Rating (DC)
10 V
-
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
345 mΩ
345 mΩ
Leakage Current
2.2 µA
2.2 µA
-
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494C226M010AT.

Related Parts

Descriptions

Descriptions of KEMET T494C226M010AT provided by its distributors.

Cap Tant Solid 22uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.4 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric]
CAP, 22UF, 10V, TANT, CASE C; Capacitance: 22µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 22Uf, 10V, Full Reel; Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:0.4Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:524Ma Rohs Compliant: Yes |Kemet T494C226M010AT
Capacitance uF = 22 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 2412 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 400 / Leakage Current uA = 2.2 / Ripple Current mA = 524 / Dissipation Factor % = 6 / Series = T494 / Length mm = 6 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494C226M010AT.

Technical Specifications

Physical
Case/Package6032
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current524 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C226M010AT.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet22 pages9 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Upverter
Datasheet23 pages9 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant