KYOCERA AVX TAJC226K010RNJ

Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current247 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K010RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
Sierra IC
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+78.57%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.238
$ 0.238
Stock
565,609
71,356
71,356
Authorized Distributors
17
9
9
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
300 mΩ
300 mΩ
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJC226K010RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJC226K010RNJ provided by its distributors.

Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Capacitor;Tantalum;Cap22uF;Tol 10%;SMT;Vol-Rtg 10V;TR | AVX TAJC226K010RNJ
TAJ Series 22 uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1.8Ohm; Manufacturer Size Code:C; Product Length:6Mm; Product Width:2.8Mm; Product Height:2.6Mm Rohs Compliant: Yes |Kyocera Avx TAJC226K010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC226K010RNJ.

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current247 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K010RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago