STMicroelectronics STPS1545CG

Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current7.5 A
Current Rating15 A
Element ConfigurationCommon Cathode
Forward Voltage840 mV
Max Operating Temperature175 °C
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545CG.

STMicroelectronics
Datasheet13 pages8 years ago
Verical
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.966
$ 0.966
Stock
215,764
311,120
311,120
Authorized Distributors
0
4
4
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
840 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS1545CG.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS1545CG provided by its distributors.

Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK Tube
DIODE ARRAY SCHOTTKY 45V D2PAK
DIODE ARR SCHOTT 45V 7.5A D2PAK
Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current7.5 A
Current Rating15 A
Element ConfigurationCommon Cathode
Forward Voltage840 mV
Max Operating Temperature175 °C
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545CG.

STMicroelectronics
Datasheet13 pages8 years ago
Verical
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant