Vishay MBRB745-E3/81

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current7.5 A
Element ConfigurationSingle
Forward Current7.5 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Reverse Recovery Time150 ns
Reverse Voltage45 V
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBRB745-E3/81.

Newark
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet5 pages4 years ago
element14 APAC
Datasheet5 pages9 years ago
Verical
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-35.30%

Alternate Parts

Price @ 1000
$ 0.56
$ 0.505
$ 0.496
Stock
209,460
21,201
23,969
Authorized Distributors
5
4
5
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
840 mV
570 mV
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
100 µA
-
Reverse Recovery Time
150 ns
2.5 µs
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBRB745-E3/81.

Related Parts

Descriptions

Descriptions of Vishay MBRB745-E3/81 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
MBRB745 Series 7.5 A 45 V Surface Mount Schottky Barrier Rectifier - TO-263AB
DIODE, SCHOTTKY, REEL 800; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:7.5A; Current, Ifsm:150A; Voltage, Vf Max:0.57V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:D2-PAK; No. of Pins:2; Alternate Case Style:TO-263; Current, If Vf:7.5A; Current, Ifs Max:150A; Forward Voltage:0.57V; Quantity, Reel:800; Current, Ifrm:15A; Current, Ir Max:0.1mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB745-E381
  • MBRB745E3/81
  • MBRB745E381

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current7.5 A
Element ConfigurationSingle
Forward Current7.5 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Reverse Recovery Time150 ns
Reverse Voltage45 V
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBRB745-E3/81.

Newark
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet5 pages4 years ago
element14 APAC
Datasheet5 pages9 years ago
Verical
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago