STMicroelectronics STPS745G-TR

Rectifier Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current7 A
Current Rating7.5 A
Element ConfigurationSingle
Forward Current7.5 A
Forward Voltage570 mV
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current7.5 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS745G-TR.

TME
Datasheet14 pages8 years ago
Arrow Electronics
Datasheet9 pages17 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-7.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS745G-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS745G-TR provided by its distributors.

Rectifier Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK T/R
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon
SCHOTTKY RECT, SINGLE, 45V, TO-262; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 7.5A; Diode Configuration: Single; Diode Case Style: TO-262; No. of Pins: 3Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 175°C; Product Range: ECOPACK2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS745GTR

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current7 A
Current Rating7.5 A
Element ConfigurationSingle
Forward Current7.5 A
Forward Voltage570 mV
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current7.5 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS745G-TR.

TME
Datasheet14 pages8 years ago
Arrow Electronics
Datasheet9 pages17 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant