Vishay MBRB1545CT-E3/45

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current7.5 A
Element ConfigurationCommon Cathode
Forward Current15 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)690 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current690 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current690 A
Peak Reverse Current100 µA
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBRB1545CT-E3/45.

Future Electronics
Datasheet5 pages2 years ago

Inventory History

3 month trend:
-18.51%

Alternate Parts

Price @ 1000
$ 0.626
$ 0.966
$ 0.966
Stock
139,671
311,120
311,120
Authorized Distributors
4
4
4
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
840 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBRB1545CT-E3/45.

Related Parts

Descriptions

Descriptions of Vishay MBRB1545CT-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK Tube
Schottky Diodes Rectifiers 45 Volt 15A Dual Common-Cathode
DIODE ARR SCHOT 45V 7.5A TO263AB
DIODE ARRAY SCHOTTKY 45V TO263AB
Product Description Demo for Development.

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1545CT-E3/45.

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current7.5 A
Element ConfigurationCommon Cathode
Forward Current15 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)690 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current690 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current690 A
Peak Reverse Current100 µA
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBRB1545CT-E3/45.

Future Electronics
Datasheet5 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago