Texas Instruments SN7400NE4

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-16 mA
Logic FunctionNAND
Low Level Output Current400 µA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Output Current16 mA
Propagation Delay22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7400NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Datasheet25 pages11 years ago
iiiC
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-30.19%

Alternate Parts

Price @ 1000
$ 1.039
$ 0.945
$ 0.945
Stock
26,523
302,130
302,130
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
400 µA
16 mA
16 mA
High Level Output Current
-16 mA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7400NE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN7400NE4 provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
INTEGRATED CIRCUIT; NAND; 5.0 V (NOM.); 0.1 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-16 mA
Logic FunctionNAND
Low Level Output Current400 µA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Output Current16 mA
Propagation Delay22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7400NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Datasheet25 pages11 years ago
iiiC
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago