Fairchild Semiconductor DM7438N

NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-250 µA
Logic FunctionNAND
Low Level Output Current48 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay22 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM7438N.

Alternate Parts

Price @ 1000
$ 0.865
$ 0.865
Stock
86,837
333,640
333,640
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
Buffer, NAND
Buffer, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
34 mA
34 mA

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor DM7438N.

Related Parts

Descriptions

Descriptions of Fairchild Semiconductor DM7438N provided by its distributors.

NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
IC GATE NAND QUAD 2INPUT 14DIP
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-250 µA
Logic FunctionNAND
Low Level Output Current48 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay22 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM7438N.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago