Texas Instruments SN74LS132N

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNAND, Schmitt Trigger
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay22 ns
Quiescent Current8.2 mA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationThrough Hole
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS132N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet27 pages6 years ago
Datasheet24 pages12 years ago
Newark
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet30 pages24 years ago
TME
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Verical
Datasheet23 pages14 years ago
DigiKey
Datasheet30 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Inventory History

3 month trend:
+4.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS132N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS132N provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
Logic IC Gate Digital; NAND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
NAND Schmitt Trigger 74LS132 EAR99 74LS logic gate circuit 22ns @ 5V 15pF 5.08mm 400muA 8mA 1.9V
Schottky; NAND; PDIP; 7 V; 5.9 mA (Typ.) High, 8.2 mA (Typ.) Low; 2 V; 0.8 V
Quad 2-input positive-NAND Schmitt triggers 14-PDIP 0 to 70
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
11mA 4.75V~5.25V 4 22ns@5V,15pF NAND Gates PDIP-14 Gates ROHS
Logic IC Operating temperature: 0...+70 °C Series: SN74LS132 Function: Quad / 2-Input / NAND / Schmitt-Trigger Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, NAND SCHMITT TRIGGER; Famille Logique/ Numéro de base: 74LS132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V;
Ic, Nand Schmitt Trigger; Logic Family/Base Number:74Ls132; Logic Type:Nand Schmitt Trigger; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS132N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS132 N
  • SN74LS132N .
  • SN74LS132N.
  • SN74LS132N..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNAND, Schmitt Trigger
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay22 ns
Quiescent Current8.2 mA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationThrough Hole
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS132N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet27 pages6 years ago
Datasheet24 pages12 years ago
Newark
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet30 pages24 years ago
TME
Datasheet12 pages24 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Verical
Datasheet23 pages14 years ago
DigiKey
Datasheet30 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago