Taiwan Semiconductor SMBJ48CA

Diode TVS Single Bi-Directional 48V 600W 2-Pin DO-214AA
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage56.1 V
Clamping Voltage77.4 V
Forward Voltage1 V
Max Breakdown Voltage58.9 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage48 V
Peak Pulse Current8.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation200 mW
Power Rating600 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage48 V
Schedule B8541100080
Voltage Rating (DC)48 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ48CA.

Taiwan Semiconductor
Datasheet8 pages5 years ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.144
$ 0.144
Stock
85,204
1,905,939
1,905,939
Authorized Distributors
6
9
9
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
56.1 V
53.3 V
53.3 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.1 A
40 A
40 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SMBJ48CA.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor SMBJ48CA provided by its distributors.

Diode TVS Single Bi-Directional 48V 600W 2-Pin DO-214AA
600W 56.1V 5% Bidirectional TVS
TVS DIODE 48VWM 77.4VC DO214AA
TVS DIODE, 600W, 48V, BIDIR, DO-214AA; Product Range:SMBJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:48V; Clamping Voltage Vc Max:77.4V; Diode Case Style:DO-214AA; No. of Pins:2Pins; Breakdown Voltage Min:53.3V; Breakdown Voltage Max:58.9V; Peak Pulse Power Dissipation:600W; Automotive Qualification Standard:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage56.1 V
Clamping Voltage77.4 V
Forward Voltage1 V
Max Breakdown Voltage58.9 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage48 V
Peak Pulse Current8.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation200 mW
Power Rating600 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage48 V
Schedule B8541100080
Voltage Rating (DC)48 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ48CA.

Taiwan Semiconductor
Datasheet8 pages5 years ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant