Diodes Inc. SMBJ48CA-13-F

SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage61.3 V
Clamping Voltage77.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage61.3 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current7.7 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current7.7 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)48 V
Working Voltage48 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ48CA-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-22.15%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.144
$ 0.144
Stock
2,468,237
1,946,595
1,946,595
Authorized Distributors
10
9
9
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
61.3 V
53.3 V
53.3 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
40 A
40 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMBJ48CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMBJ48CA-13-F provided by its distributors.

SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Protection Tvs Bidirectional Smb 600W 48.0V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB T/R
77.4V 53.3V 48V Smb(Do214Aa) Tvs Rohs
600W Surface Mount Transient Voltage Suppressor, 5µA, 48V
Diodes Inc SCT
TVS DIODE, 600W, 48V, BIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48CA-13-F.
  • SMBJ48CA13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage61.3 V
Clamping Voltage77.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage61.3 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current7.7 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current7.7 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)48 V
Working Voltage48 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ48CA-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant