Bourns SMBJ48CA

Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage61.3 V
Clamping Voltage77.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current7.7 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ48CA.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages5 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+3.66%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.144
$ 0.088
$ 0.135
$ 0.103
$ 0.119
$ 0.164
Stock
640,908
1,763,321
1,437,267
747,816
2,151,411
393,445
82,207
Authorized Distributors
13
9
14
18
10
6
5
Polarity
Bidirectional
Bidirectional
-
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
-
-
-
-
Number of Bidirectional Channels
1
1
-
1
1
-
-
Breakdown Voltage
61.3 V
53.3 V
53.3 V
53.3 V
61.3 V
53.3 V
56.1 V
Clamping Voltage
77.4 V
100 V
77.4 V
77.4 V
77.4 V
77.4 V
77.4 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
600 W
600 W
Peak Pulse Current
7.7 A
40 A
7.8 A
7.8 A
7.7 A
7.8 A
8.1 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ48CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ48CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 48V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 48volts 5uA 7.7 Amps Bi-Dir
Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:48V; Clamping Voltage Max:77.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:53.3V; Maximum Breakdown Voltage:58.9V Rohs Compliant: Yes |Bourns SMBJ48CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage61.3 V
Clamping Voltage77.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current7.7 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ48CA.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet6 pages4 years ago
Electro Sonic
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages5 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago