Littelfuse SMBJ58CA

Transil Diode (TVS), 600W, 58V, 6.5A, bidirectional, -65+150 deg.C, SMD, DO214AA(SMB)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.2 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current6.5 A
Manufacturer Package IdentifierDO-214AA (SMB J-Bend)
Min Breakdown Voltage64.4 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
PackagingTape & Reel
Peak Pulse Current6.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Reverse Voltage58 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)58 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ58CA.

Upverter
Datasheet5 pages12 years ago
Datasheet6 pages10 years ago
LKR
Datasheet6 pages6 years ago
element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet6 pages7 years ago
Newark
Datasheet4 pages18 years ago
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages18 years ago
Future Electronics
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.097
$ 0.097
Stock
607,484
2,167,476
2,167,476
Authorized Distributors
20
13
13
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
64.4 V
64.4 V
64.4 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.5 A
6.4 A
6.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMBJ58CA.

Related Parts

Descriptions

Descriptions of Littelfuse SMBJ58CA provided by its distributors.

Transil Diode (TVS), 600W, 58V, 6.5A, bidirectional, -65+150 deg.C, SMD, DO214AA(SMB)
SMBJ Series 600 W 93.6 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Tvs Diode, 600W, 58V, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:58V; Clamping Voltage Max:93.6V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:64.4V Rohs Compliant: Yes |Littelfuse SMBJ58CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 58 / Clamping Voltage V = 93.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.5 / Breakdown Voltage Min. V = 64.4 / Breakdown Voltage Max. V = 71.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ58CA.
  • SMBJ58CA..

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.2 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current6.5 A
Manufacturer Package IdentifierDO-214AA (SMB J-Bend)
Min Breakdown Voltage64.4 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
PackagingTape & Reel
Peak Pulse Current6.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Reverse Voltage58 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)58 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ58CA.

Upverter
Datasheet5 pages12 years ago
Datasheet6 pages10 years ago
LKR
Datasheet6 pages6 years ago
element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet6 pages7 years ago
Newark
Datasheet4 pages18 years ago
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages18 years ago
Future Electronics
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant